
ABLM1A05036 | |
|---|---|
DigiKey Part Number | 4008-ABLM1A05036-ND |
Manufacturer | |
Manufacturer Product Number | ABLM1A05036 |
Description | AC/DC DIN RAIL SUPPLY 5V 18W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 5V 3.6A |
Datasheet | Datasheet |
EDA/CAD Models | ABLM1A05036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.6A | |
Power (Watts) | 18W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 80% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | IP20, Universal Input | |
Size / Dimension | 2.19" L x 1.42" W x 3.58" H (55.6mm x 36.1mm x 90.9mm) | |
Approval Agency | CB, CE, CSA, CuL, EAC, EN, IEC, KC, NEC Class 2, UL | |
Standard Number | 60950-1; 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,70000 € | 91,70 € |
| 10 | 80,59400 € | 805,94 € |
| 25 | 76,55880 € | 1.913,97 € |
| 50 | 73,64140 € | 3.682,07 € |
| 100 | 70,83520 € | 7.083,52 € |
| Unit Price without VAT: | 91,70000 € |
|---|---|
| Unit Price with VAT: | 109,12300 € |








