
ABL8RPS24030 | |
|---|---|
DigiKey Part Number | 4008-ABL8RPS24030-ND |
Manufacturer | |
Manufacturer Product Number | ABL8RPS24030 |
Description | AC/DC DIN RAIL SUPPLY 24V 72W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 3A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 120 VAC, 200 ~ 500 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 72W | |
Voltage - Isolation | 4 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -25°C ~ 60°C (With Derating) | |
Features | Adjustable Output, IP20, PFC | |
Size / Dimension | 4.92" L x 1.77" W x 4.92" H (125.0mm x 45.0mm x 125.0mm) | |
Approval Agency | CE, cCSAus, CSA, EAC, EN, IEC, KC, RCM, UL | |
Standard Number | 60950-1; 62368-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,90000 € | 181,90 € |
| 10 | 159,87300 € | 1.598,73 € |
| 25 | 151,86960 € | 3.796,74 € |
| 50 | 146,08220 € | 7.304,11 € |
| Unit Price without VAT: | 181,90000 € |
|---|---|
| Unit Price with VAT: | 216,46100 € |



