
ABFM32H150 | |
|---|---|
DigiKey Part Number | 4008-ABFM32H150-ND |
Manufacturer | |
Manufacturer Product Number | ABFM32H150 |
Description | CABLED CONNECTOR - 1.5 M - FOR M |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular 4.92' (1.50m) |
Datasheet | Datasheet |
Category | Number of Positions 20 |
Manufacturer Schneider Electric | Length 4.92' (1.50m) |
Packaging Box | Color Black |
Part Status Obsolete | Shielding Unshielded |

