A9N18470 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 512,49000 €
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 512,49000 €
Datasheet
Image for A9N18470 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9N18470

DigiKey Part Number
4008-A9N18470-ND
Manufacturer
Manufacturer Product Number
A9N18470
Description
ACTI9 C120H MCB 3P C 125A 15000A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 125A 440 V AC 375 V DC Toggle DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
125A
Manufacturer
Schneider Electric
Voltage Rating - AC
440 V
Series
Voltage Rating - DC
375 V
Packaging
Box
Actuator Type
Toggle
Part Status
Active
Number of Poles
3
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
EN 60898-1, EN 60947-2, IEC 60898-1, IEC 60947-2
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A9N18426Schneider Electric04008-A9N18426-ND512,49000 €Parametric Equivalent
A9N18514Schneider Electric04008-A9N18514-ND512,49000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1512,49000 €512,49 €
Manufacturers Standard Package
Unit Price without VAT:512,49000 €
Unit Price with VAT:609,86310 €