
A9D32613 | |
|---|---|
DigiKey Part Number | 4008-A9D32613-ND |
Manufacturer | |
Manufacturer Product Number | A9D32613 |
Description | A9 IDPN N VIGI C 13A 1PN 30MA A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault, Overcurrent DIN Rail |
Datasheet | Datasheet |
Category | Function Ground Fault, Overcurrent |
Manufacturer Schneider Electric | Voltage - Supply 220 ~ 240VAC |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,24000 € | 158,24 € |
| Unit Price without VAT: | 158,24000 € |
|---|---|
| Unit Price with VAT: | 188,30560 € |

