
9422ATF12 | |
|---|---|
DigiKey Part Number | 4008-9422ATF12-ND |
Manufacturer | |
Manufacturer Product Number | 9422ATF12 |
Description | SWITCH 600V 200A |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 200A |
Datasheet | Datasheet |
EDA/CAD Models | 9422ATF12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 200A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.396,78000 € | 1.396,78 € |
| Unit Price without VAT: | 1.396,78000 € |
|---|---|
| Unit Price with VAT: | 1.662,16820 € |



