2 Pole Power Distribution Block 760 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Pole Power Distribution Block 760 A 600 V
9080LBA2652021

9080LBA2652021

DigiKey Part Number
4008-9080LBA2652021-ND
Manufacturer
Manufacturer Product Number
9080LBA2652021
Description
POWER DISTRIBUTION BLOCK 600V 76
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Pole Power Distribution Block 760 A 600 V
Datasheet
 Datasheet
EDA/CAD Models
9080LBA2652021 Models
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
2
Manufacturer
Schneider Electric
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Box
Line Side Wire/Stud Size
500MCM (kcmil) - 4 AWG
Part Status
Active
Load Side Wire/Stud Size
500MCM (kcmil) - 4 AWG
Type
Power Distribution Block
Voltage - Rated
600 V
Number of Poles
2
Current Rating (Amps)
760 A
Line Side Connections Per Pole
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1171,82000 €171,82 €
Manufacturers Standard Package
Unit Price without VAT:171,82000 €
Unit Price with VAT:204,46580 €