



9080LBA163206 | |
|---|---|
DigiKey Part Number | 4008-9080LBA163206-ND |
Manufacturer | |
Manufacturer Product Number | 9080LBA163206 |
Description | PWR DISTR BLK 600V 350A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 350 A 600 V |
Datasheet | Datasheet |
EDA/CAD Models | 9080LBA163206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0-14 AWG | |
Load Side Wire/Stud Size | 4-14 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 350 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,56000 € | 80,56 € |
| 10 | 60,24800 € | 602,48 € |
| 25 | 55,32520 € | 1.383,13 € |
| 50 | 52,49100 € | 2.624,55 € |
| 100 | 51,32540 € | 5.132,54 € |
| Unit Price without VAT: | 80,56000 € |
|---|---|
| Unit Price with VAT: | 95,86640 € |


