
9080GH110 | |
|---|---|
DigiKey Part Number | 4008-9080GH110-ND |
Manufacturer | |
Manufacturer Product Number | 9080GH110 |
Description | DIN RAIL 20MMX5MM SLOT 10" STL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 0.810" W x 0.220" H (20.57mm x 5.59mm) Slotted Steel 10.000" (254.00mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer Schneider Electric | Size 0.810" W x 0.220" H (20.57mm x 5.59mm) |
Packaging Box | Length 10.000" (254.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Galvanized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |

