
9007AO2B | |
|---|---|
DigiKey Part Number | 4008-9007AO2B-ND |
Manufacturer | |
Manufacturer Product Number | 9007AO2B |
Description | SWITCH SNAP ACTION SPST 15A 120V |
Customer Reference | |
Detailed Description | Switch SPST-NO (DM) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO (DM) | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 15A (AC), 2A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP20 | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -29°C ~ 85°C |

