Switch SPDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT
9002AW2
9002AW2

9002AW2

DigiKey Part Number
4008-9002AW2-ND
Manufacturer
Manufacturer Product Number
9002AW2
Description
FOOT SWITCH SPDT 5A 600V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Switch SPDT
Datasheet
 Datasheet
EDA/CAD Models
9002AW2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
600 V
Voltage Rating - DC
600 V
Actuator Type
Foot Switch
Mounting Type
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1241,72000 €241,72 €
Manufacturers Standard Package
Unit Price without VAT:241,72000 €
Unit Price with VAT:287,64680 €