
9001SKT38LR | |
|---|---|
DigiKey Part Number | 4008-9001SKT38LR-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKT38LR |
Description | PILOT LIGHT 120V 30MM SK +OPTION |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 120V |
Datasheet | Datasheet |
EDA/CAD Models | 9001SKT38LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 120V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.18" (30.00mm) | |
Lens Size | 30.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,45000 € | 143,45 € |
| 10 | 127,42900 € | 1.274,29 € |
| Unit Price without VAT: | 143,45000 € |
|---|---|
| Unit Price with VAT: | 170,70550 € |





