
9001SKR9GH13 | |
|---|---|
DigiKey Part Number | 4008-9001SKR9GH13-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKR9GH13 |
Description | PUSHBUTTON 600VAC 10AMP 30MM SK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | - | |
Actuator Type | Round, Button, Mushroom | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Operating Temperature | - | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,89000 € | 154,89 € |
| 10 | 133,52500 € | 1.335,25 € |
| Unit Price without VAT: | 154,89000 € |
|---|---|
| Unit Price with VAT: | 184,31910 € |


