
9001SK2L | |
|---|---|
DigiKey Part Number | 4008-9001SK2L-ND |
Manufacturer | |
Manufacturer Product Number | 9001SK2L |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Button (Not Included) Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 9001SK2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Button (Not Included) | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony 9001SK | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,87000 € | 29,87 € |
| 10 | 25,76300 € | 257,63 € |
| 25 | 24,28760 € | 607,19 € |
| 50 | 23,22560 € | 1.161,28 € |
| 100 | 22,20800 € | 2.220,80 € |
| 250 | 21,79764 € | 5.449,41 € |
| Unit Price without VAT: | 29,87000 € |
|---|---|
| Unit Price with VAT: | 35,54530 € |













