
9001R94 | |
|---|---|
DigiKey Part Number | 4008-9001R94-ND |
Manufacturer | |
Manufacturer Product Number | 9001R94 |
Description | RED KNOB FOR 9001 TYPE KR SERIES |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Red Screw On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | - | |
Mounting Type | Screw On | |
Size | 41.00mm Dia | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 € | 9,17 € |
| 10 | 8,30400 € | 83,04 € |
| 25 | 7,98240 € | 199,56 € |
| 50 | 7,74740 € | 387,37 € |
| 100 | 7,51950 € | 751,95 € |
| 250 | 7,22812 € | 1.807,03 € |
| 500 | 7,01526 € | 3.507,63 € |
| 1.000 | 6,82323 € | 6.823,23 € |
| Unit Price without VAT: | 9,17000 € |
|---|---|
| Unit Price with VAT: | 10,91230 € |





