
9001L24 | |
|---|---|
DigiKey Part Number | 4008-9001L24-ND |
Manufacturer | |
Manufacturer Product Number | 9001L24 |
Description | SELECTOR SWITCH KNOB 30MM K + SK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Handle Selector Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Selector | |
Shape | Handle | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Harmony 9001K, Harmony 9001SK Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,38000 € | 13,38 € |
| Unit Price without VAT: | 13,38000 € |
|---|---|
| Unit Price with VAT: | 15,92220 € |


