9001KU2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KU2

DigiKey Part Number
4008-9001KU2-ND
Manufacturer
Manufacturer Product Number
9001KU2
Description
30MM PUSH BUTTON, TYPES K OR SK,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
9001KU2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Pushbutton, Full Boot
For Use With/Related Products
-
Features
-
Mounting Feature
Front of Panel
Thread Size
-
Size / Dimension
-
Actuator Diameter
-
Color
Red
Material
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,17000 €26,17 €
Manufacturers Standard Package
Unit Price without VAT:26,17000 €
Unit Price with VAT:31,14230 €