
9001KS52 | |
|---|---|
DigiKey Part Number | 4008-9001KS52-ND |
Manufacturer | |
Manufacturer Product Number | 9001KS52 |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 9001KS52 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony 9001K | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,01000 € | 63,01 € |
| 10 | 54,34100 € | 543,41 € |
| 25 | 51,22040 € | 1.280,51 € |
| 50 | 48,97480 € | 2.448,74 € |
| 100 | 48,90700 € | 4.890,70 € |
| Unit Price without VAT: | 63,01000 € |
|---|---|
| Unit Price with VAT: | 74,98190 € |



