
9001KR8P38LRR | |
|---|---|
DigiKey Part Number | 4008-9001KR8P38LRR-ND |
Manufacturer | |
Manufacturer Product Number | 9001KR8P38LRR |
Description | CONFIG SW BODY MUSH PB ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 9001KR8P38LRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Mushroom | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony 9001K | |
Panel Cutout Dimensions | 30mm (Round) |

