
9001KP40G9 | |
|---|---|
DigiKey Part Number | 4008-9001KP40G9-ND |
Manufacturer | |
Manufacturer Product Number | 9001KP40G9 |
Description | INCAN PNL IND FRESNEL SRW TER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Fresnel 250V Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | - | |
Lens Color | Green | |
Lens Transparency | Fresnel | |
Ratings | AC/DC | |
Voltage | 250V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.18" (30.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, NEMA 3R, 1, 2, 3, 4, 6, 12, 13 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,83000 € | 69,83 € |
| 10 | 59,16800 € | 591,68 € |
| 100 | 57,16610 € | 5.716,61 € |
| Unit Price without VAT: | 69,83000 € |
|---|---|
| Unit Price with VAT: | 83,09770 € |



