
9001KN8330 | |
|---|---|
DigiKey Part Number | 4008-9001KN8330-ND |
Manufacturer | |
Manufacturer Product Number | 9001KN8330 |
Description | PUSHBUTTON LEGEND PLATE 30MM K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Legend Plate |
Datasheet | Datasheet |
EDA/CAD Models | 9001KN8330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Legend Plate | |
For Use With/Related Products | 30mm Control Units |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 10 | 4,61300 € | 46,13 € |
| 25 | 4,43440 € | 110,86 € |
| 50 | 4,30440 € | 215,22 € |
| 100 | 4,17760 € | 417,76 € |
| 250 | 4,01588 € | 1.003,97 € |
| 500 | 3,89766 € | 1.948,83 € |
| 1.000 | 3,78285 € | 3.782,85 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |



