
9001KM7LG | |
|---|---|
DigiKey Part Number | 4008-9001KM7LG-ND |
Manufacturer | |
Manufacturer Product Number | 9001KM7LG |
Description | CONFIG SWITCH LAMP LED 220V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED 220V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Color | - | |
Voltage | 220V | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, 30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,96000 € | 174,96 € |
| 10 | 150,81400 € | 1.508,14 € |
| Unit Price without VAT: | 174,96000 € |
|---|---|
| Unit Price with VAT: | 208,20240 € |



