
9001KM35LG | |
|---|---|
DigiKey Part Number | 4008-9001KM35LG-ND |
Manufacturer | |
Manufacturer Product Number | 9001KM35LG |
Description | CONFIG SW LAMP LED GREEN 24-28V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Green 24 ~ 28V |
Datasheet | Datasheet |
EDA/CAD Models | 9001KM35LG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Color | Green | |
Voltage | 24 ~ 28V | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony 9001K, Harmony 9001SK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,51000 € | 108,51 € |
| 10 | 93,55800 € | 935,58 € |
| 25 | 88,17560 € | 2.204,39 € |
| 50 | 88,08660 € | 4.404,33 € |
| Unit Price without VAT: | 108,51000 € |
|---|---|
| Unit Price with VAT: | 129,12690 € |














