DL1BDB8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DL1BDB8

DigiKey Part Number
4008-DL1BDB8-ND
Manufacturer
Manufacturer Product Number
DL1BDB8
Description
BULB YELLOW LED STEADY
Customer Reference
Detailed Description
Stack Light Bulb Yellow LED Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Bulb
Number of Stacks
1
Lamp Type
LED
Light Color
Yellow
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
Wire Leads
Ingress Protection
-
Operating Temperature
-
Weight
0.030 lb (13.61 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.