9001G31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001G31

DigiKey Part Number
4008-9001G31-ND
Manufacturer
Manufacturer Product Number
9001G31
Description
30MM PUSH BUTTON, TYPES K OR SK,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round, Convex (Domed) Pushbutton Switch Cap Green Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Switch Type
Pushbutton
Shape
Round, Convex (Domed)
Color
Green
Illumination
Non-Illuminated
For Use With/Related Products
Harmony 9001K, Harmony 9001SK Series
Mounting Type
Snap Fit
Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,17000 €9,17 €
Manufacturers Standard Package
Unit Price without VAT:9,17000 €
Unit Price with VAT:10,91230 €