
9001A31 | |
|---|---|
DigiKey Part Number | 4008-9001A31-ND |
Manufacturer | |
Manufacturer Product Number | 9001A31 |
Description | 30MM PLASTIC LENS FOR PILOT LIGH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Amber Snap-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Lens Cap | |
Color | Amber | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 30.0mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | Snap-On | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,06000 € | 11,06 € |
| 10 | 8,64800 € | 86,48 € |
| 100 | 7,24310 € | 724,31 € |
| 500 | 6,82324 € | 3.411,62 € |
| Unit Price without VAT: | 11,06000 € |
|---|---|
| Unit Price with VAT: | 13,16140 € |













