
8940SSF4100L9 | |
|---|---|
DigiKey Part Number | 4008-8940SSF4100L9-ND |
Manufacturer | |
Manufacturer Product Number | 8940SSF4100L9 |
Description | PUMP PANEL 480VAC 135AMP NEMA +O |
Customer Reference | |
Detailed Description | Motor Starter 480VAC Supply 135A 600V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 600V | |
Current - Output | 135A | |
Wattage - Load | 74570 W | |
Voltage - Supply | 480VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |

