
8903SQO2V03 | |
|---|---|
DigiKey Part Number | 4008-8903SQO2V03-ND |
Manufacturer | |
Manufacturer Product Number | 8903SQO2V03 |
Description | LIGHTING CONTACTOR 600VAC 100A N |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 100 A 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount, DIN Rail |
Manufacturer Schneider Electric | Coil Voltage 240VAC |
Series | Contact Form 3PST-NO (3 Form A) |
Packaging Box | Contact Rating (Current) 100 A |
Part Status Active | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.225,08000 € | 1.225,08 € |
| Unit Price without VAT: | 1.225,08000 € |
|---|---|
| Unit Price with VAT: | 1.457,84520 € |




