New at DigiKey
Contactor 3PST-NO (3 Form A) 60 A 277VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 60 A 277VAC Coil Chassis Mount
8903SPO2V04

8903SPO2V04

DigiKey Part Number
4008-8903SPO2V04-ND
Manufacturer
Manufacturer Product Number
8903SPO2V04
Description
LIGHTING CONTACTOR 600VAC 60A NE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 60 A 277VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Schneider Electric
Coil Voltage
277VAC
Series
Contact Form
3PST-NO (3 Form A)
Packaging
Bulk
Contact Rating (Current)
60 A
Part Status
Active
Termination Style
Screw Terminal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1762,46000 €762,46 €
Manufacturers Standard Package
Unit Price without VAT:762,46000 €
Unit Price with VAT:907,32740 €