
8903SPO10V02 | |
|---|---|
DigiKey Part Number | 4008-8903SPO10V02-ND |
Manufacturer | |
Manufacturer Product Number | 8903SPO10V02 |
Description | LIGHTING CONTACTOR 600VAC 60A NE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 60 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 120VAC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | - | |
Features | - | |
Termination Style | Box Lug | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.060,23000 € | 1.060,23 € |
| Unit Price without VAT: | 1.060,23000 € |
|---|---|
| Unit Price with VAT: | 1.261,67370 € |












