
8903LO40V08 | |
|---|---|
DigiKey Part Number | 4008-8903LO40V08-ND |
Manufacturer | |
Manufacturer Product Number | 8903LO40V08 |
Description | LIGHTING CONTACTOR 600VAC 30A L |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 30 A 208VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Coil Voltage 208VAC |
Manufacturer Schneider Electric | Contact Form 4PST-NO (4 Form A) |
Series | Contact Rating (Current) 30 A |
Packaging Box | Switching Voltage 600VAC - Max |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,69000 € | 488,69 € |
| Unit Price without VAT: | 488,69000 € |
|---|---|
| Unit Price with VAT: | 581,54110 € |

