

8736SEO2V02H30S | |
|---|---|
DigiKey Part Number | 4008-8736SEO2V02H30S-ND |
Manufacturer | |
Manufacturer Product Number | 8736SEO2V02H30S |
Description | REVERSING STARTER 600VAC 90A NEM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 120VAC Supply 90A 600V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 600V | |
Current - Output | 90A | |
Wattage - Load | 37285 W | |
Voltage - Supply | 120VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.819,65000 € | 2.819,65 € |
| Unit Price without VAT: | 2.819,65000 € |
|---|---|
| Unit Price with VAT: | 3.355,38350 € |








