Contactor 3PST-NO (3 Form A) 45 A 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8702SDO2V02S

DigiKey Part Number
4008-8702SDO2V02S-ND
Manufacturer
Manufacturer Product Number
8702SDO2V02S
Description
REVERSING CONTACTOR 600VAC 45AMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 45 A 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Voltage
120VAC
Manufacturer
Schneider Electric
Contact Form
3PST-NO (3 Form A)
Series
Contact Rating (Current)
45 A
Packaging
Box
Switching Voltage
600VAC - Max
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.534,39000 €1.534,39 €
Manufacturers Standard Package
Unit Price without VAT:1.534,39000 €
Unit Price with VAT:1.825,92410 €