Motor Starter 120VAC Supply 45A 600V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Starter 120VAC Supply 45A 600V Load

8538SDASP5

DigiKey Part Number
4008-8538SDASP5-ND
Manufacturer
Manufacturer Product Number
8538SDASP5
Description
8538SDA26V02CH301P51P52SX22Y74
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Motor Starter 120VAC Supply 45A 600V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control / Drive Type
Motor Starter
Manufacturer
Schneider Electric
Number of Motors
1
Series
Voltage - Load
600V
Packaging
Box
Current - Output
45A
Part Status
Active
Wattage - Load
11185 W
Type
Module
Voltage - Supply
120VAC
Motor Type
AC Motor
Mounting Type
Chassis Mount
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
13.982,49000 €3.982,49 €
Manufacturers Standard Package
Unit Price without VAT:3.982,49000 €
Unit Price with VAT:4.739,16310 €