8538SBG11V02S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8538SBG11V02S

DigiKey Part Number
4008-8538SBG11V02S-ND
Manufacturer
Manufacturer Product Number
8538SBG11V02S
Description
COMBO STARTER 600VAC 18A NEMA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Motor Starter 120VAC Supply 18A 600V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
600V
Current - Output
18A
Wattage - Load
3728 W
Voltage - Supply
120VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1912,98000 €912,98 €
Manufacturers Standard Package
Unit Price without VAT:912,98000 €
Unit Price with VAT:1.086,44620 €