New at DigiKey
Motor Starter 480VAC Supply 540A 600V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Starter 480VAC Supply 540A 600V Load
8536SHO2V06H30

8536SHO2V06H30

DigiKey Part Number
4008-8536SHO2V06H30-ND
Manufacturer
Manufacturer Product Number
8536SHO2V06H30
Description
STARTER 600VAC 540AMP NEMA +OPTI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Motor Starter 480VAC Supply 540A 600V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Schneider Electric
Voltage - Load
600V
Series
Current - Output
540A
Packaging
Bulk
Wattage - Load
298.28 kW
Part Status
Active
Voltage - Supply
480VAC
Type
Module
Mounting Type
Chassis Mount
Motor Type
AC Motor
For Use With/Related Products
S Series
Control / Drive Type
Motor Starter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118.691,83000 €18.691,83 €
Manufacturers Standard Package
Unit Price without VAT:18.691,83000 €
Unit Price with VAT:22.243,27770 €