
8536SHO2V06 | |
|---|---|
DigiKey Part Number | 4008-8536SHO2V06-ND |
Manufacturer | |
Manufacturer Product Number | 8536SHO2V06 |
Description | STARTER 600VAC 540AMP NEMA +OPTI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 540A 600 V AC DC Not Included Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 540A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Packaging Box | Actuator Type Not Included |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Manual Motor Starter | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27.985,50000 € | 27.985,50 € |
| Unit Price without VAT: | 27.985,50000 € |
|---|---|
| Unit Price with VAT: | 33.302,74500 € |

