Circuit Breaker Manual Motor Starter 540A 600 V AC DC Not Included Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8536SHO2V02H30S

DigiKey Part Number
4008-8536SHO2V02H30S-ND
Manufacturer
Manufacturer Product Number
8536SHO2V02H30S
Description
STARTER 600VAC 540AMP NEMA +OPTI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Manual Motor Starter 540A 600 V AC DC Not Included Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
540A
Manufacturer
Schneider Electric
Voltage Rating - AC
600 V
Packaging
Box
Actuator Type
Not Included
Part Status
Active
Number of Poles
3
Mounting Type
Chassis Mount
Illumination
None
Breaker Type
Manual Motor Starter
Approval Agency
CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
118.673,25000 €18.673,25 €
Manufacturers Standard Package
Unit Price without VAT:18.673,25000 €
Unit Price with VAT:22.221,16750 €