
8536SGO1V06H30 | |
|---|---|
DigiKey Part Number | 4008-8536SGO1V06H30-ND |
Manufacturer | |
Manufacturer Product Number | 8536SGO1V06H30 |
Description | STARTER 600VAC 270AMP NEMA +OPTI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 270A 600 V AC DC Not Included Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Manual Motor Starter | |
Current Rating (Amps) | 270A | |
Voltage Rating - AC | 600 V | |
Actuator Type | Not Included | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.683,84000 € | 6.683,84 € |
| Unit Price without VAT: | 6.683,84000 € |
|---|---|
| Unit Price with VAT: | 7.953,76960 € |








