
8536SCG3V02S | |
|---|---|
DigiKey Part Number | 4008-8536SCG3V02S-ND |
Manufacturer | |
Manufacturer Product Number | 8536SCG3V02S |
Description | STARTER 600VAC 27AMP NEMA +OPTIO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 27A 600 V AC DC Not Included Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 27A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Packaging Box | Actuator Type Not Included |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Manual Motor Starter | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,43000 € | 407,43 € |
| Unit Price without VAT: | 407,43000 € |
|---|---|
| Unit Price with VAT: | 484,84170 € |









