
8536SCG2V02S | |
|---|---|
DigiKey Part Number | 4008-8536SCG2V02S-ND |
Manufacturer | |
Manufacturer Product Number | 8536SCG2V02S |
Description | STARTER 240VAC 36AMP NEMA +OPTIO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 36A 600 V AC DC Not Included Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 36A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Packaging Box | Actuator Type Not Included |
Part Status Active | Number of Poles 2 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Manual Motor Starter | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,62000 € | 480,62 € |
| Unit Price without VAT: | 480,62000 € |
|---|---|
| Unit Price with VAT: | 571,93780 € |









