
8536SCG1V02S | |
|---|---|
DigiKey Part Number | 4008-8536SCG1V02S-ND |
Manufacturer | |
Manufacturer Product Number | 8536SCG1V02S |
Description | STARTER 240VAC 27AMP NEMA +OPTIO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 27A 600 V AC DC Not Included Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 27A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Packaging Box | Actuator Type Not Included |
Part Status Active | Number of Poles 2 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Manual Motor Starter | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,21000 € | 372,21 € |
| Unit Price without VAT: | 372,21000 € |
|---|---|
| Unit Price with VAT: | 442,92990 € |









