
8502SCO2V06S | |
|---|---|
DigiKey Part Number | 4008-8502SCO2V06S-ND |
Manufacturer | |
Manufacturer Product Number | 8502SCO2V06S |
Description | CONTACTOR 600VAC 27AMP NEMA +OPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 27 A 480VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Coil Voltage 480VAC |
Manufacturer Schneider Electric | Contact Form 3PST-NO (3 Form A) |
Series | Contact Rating (Current) 27 A |
Packaging Bulk | Switching Voltage 600VAC - Max |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,33000 € | 346,33 € |
| Unit Price without VAT: | 346,33000 € |
|---|---|
| Unit Price with VAT: | 412,13270 € |

