Image for 56463 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56463

DigiKey Part Number
4008-56463-ND
Manufacturer
Manufacturer Product Number
56463
Description
GROUND FAULT RELAY RH21P 30/300M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Protection Relay Ground Fault Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Function
Ground Fault
Voltage - Supply
220 ~ 240VAC
Trip Range
300mA
Delay Time
0.06s
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Features
Manual Reset
Operating Temperature
-35°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.072,06000 €2.072,06 €
Manufacturers Standard Package
Unit Price without VAT:2.072,06000 €
Unit Price with VAT:2.465,75140 €