
28916 | |
|---|---|
DigiKey Part Number | 4008-28916-ND |
Manufacturer | |
Manufacturer Product Number | 28916 |
Description | NON-AUTO SWITCH, INTERPACT INS 4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 40A 500 V AC 125 V DC Rotary DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 40A |
Manufacturer Schneider Electric | Voltage Rating - AC 500 V |
Series | Voltage Rating - DC 125 V |
Packaging Box | Actuator Type Rotary |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CCC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 28900 | Schneider Electric | 0 | 4008-28900-ND | 228,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,82000 € | 238,82 € |
| Unit Price without VAT: | 238,82000 € |
|---|---|
| Unit Price with VAT: | 284,19580 € |

