Selector Switch 3 Position 3PDT 600 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2601AW2

DigiKey Part Number
4008-2601AW2-ND
Manufacturer
Manufacturer Product Number
2601AW2
Description
SWITCH SELECTOR 600V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position 3PDT 600 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Standard
Circuit
3PDT
Number of Positions
3
Switch Function
On-Off-On
Current Rating (Amps)
-
Voltage Rating - AC
600 V
Voltage Rating - DC
250 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
-
Ingress Protection
-
Features
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1393,84000 €393,84 €
Manufacturers Standard Package
Unit Price without VAT:393,84000 €
Unit Price with VAT:468,66960 €