2510MBW2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2510MBW2

DigiKey Part Number
4008-2510MBW2-ND
Manufacturer
Manufacturer Product Number
2510MBW2
Description
MANUAL STARTER 600VAC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Manual Motor Starter 18A 600 V AC DC Pushbutton Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Manual Motor Starter
Current Rating (Amps)
18A
Voltage Rating - AC
600 V
Actuator Type
Pushbutton
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1728,51000 €728,51 €
5602,98800 €3.014,94 €
10573,08700 €5.730,87 €
Manufacturers Standard Package
Unit Price without VAT:728,51000 €
Unit Price with VAT:866,92690 €