2510KW1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2510KW2B

DigiKey Part Number
4008-2510KW2B-ND
Manufacturer
Manufacturer Product Number
2510KW2B
Description
MANUAL SWITCH 600VAC K+OPTIONS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Switch Only 30A 600 V AC 230 V DC Toggle Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Switch Only
Current Rating (Amps)
30A
Voltage Rating - AC
600 V
Voltage Rating - DC
230 V
Actuator Type
Toggle
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1487,84000 €487,84 €
Manufacturers Standard Package
Unit Price without VAT:487,84000 €
Unit Price with VAT:580,52960 €