

2510FS1P | |
|---|---|
DigiKey Part Number | 4008-2510FS1P-ND |
Manufacturer | |
Manufacturer Product Number | 2510FS1P |
Description | MANUAL STARTER 277VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 16A 277 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Manual Motor Starter | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,79000 € | 94,79 € |
| Unit Price without VAT: | 94,79000 € |
|---|---|
| Unit Price with VAT: | 112,80010 € |




