Circuit Breaker Manual Motor Starter 16A 277 V AC 230 V DC Toggle Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Manual Motor Starter 16A 277 V AC 230 V DC Toggle Chassis Mount
2510FO2P

2510FO2P

DigiKey Part Number
4008-2510FO2P-ND
Manufacturer
Manufacturer Product Number
2510FO2P
Description
MANUAL STARTER 277VAC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Manual Motor Starter 16A 277 V AC 230 V DC Toggle Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
16A
Manufacturer
Schneider Electric
Voltage Rating - AC
277 V
Series
Voltage Rating - DC
230 V
Packaging
Box
Actuator Type
Toggle
Part Status
Active
Number of Poles
2
Mounting Type
Chassis Mount
Illumination
None
Breaker Type
Manual Motor Starter
Approval Agency
CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
194,47000 €94,47 €
Manufacturers Standard Package
Unit Price without VAT:94,47000 €
Unit Price with VAT:112,41930 €